Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 67.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 67.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer4D SYSTEMS
Manufacturer Part NoUOLED-128G2-AR
Order Code4285394
Technical Datasheet
Resolution128 x 128 Pixels
Display AppearanceRGB
Logic Voltage5V
Interface TypeUART, TTL
Module Size45.5mm x 36mm
Operating Temperature Min-30°C
Operating Temperature Max70°C
Display ConstructionModule
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Resolution
128 x 128 Pixels
Logic Voltage
5V
Module Size
45.5mm x 36mm
Operating Temperature Max
70°C
Product Range
-
Display Appearance
RGB
Interface Type
UART, TTL
Operating Temperature Min
-30°C
Display Construction
Module
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001