Quantity | Price (ex VAT) |
---|---|
1+ | € 186.620 |
Product Information
Product Overview
SK-4DISCOVERY-50 is a starter kit which includes 4Discovery 5.0″ integrated wall/panel mount display, programmer and MicroSD card. Display features the DIABLO16 processor and IPS display with wide viewing angles. The 4Discovery is designed to be mounted directly onto a panel or wall, or any flat drillable surface. This universal mounting enables quick and easy installation almost anywhere in any orientation, enabling a wide range of users to take advantage of this display product. Driving the display and peripherals is the DIABLO16 processor, a very capable and powerful graphics processor from 4D Systems, which enables stand-alone functionality, and is programmed using the 4D Systems Workshop4 IDE Software. Designed for home and building automation applications.
- 5.0″ 480 x 854 pixels, intelligent IPS display
- Capacitive touch
- micro-SD memory storage
- 2 wire RS485 interface
- Proximity sensor to wake (or otherwise) unit as someone approaches and switch-mode power supply
- 2x6 parallel backlight LEDs and display viewing area of 62.56 x 110.53mm
- Supply voltage of 5V or 7V to 30V DC and 125mA - 545mA supply current (on voltage and screen usage)
- 2.3fps frame rate and support codeless programming
- 6 banks of 32KB flash, 32KB SRAM
- 300 to 250000 baud serial speed
Contents
4DISCOVERY-50 (in daughter board 1 configuration), uSD-4GB-industrial microSD card, 4D-RS485-programmer for programming the module via RS485, Enclosure and 2 x RJ45 Jacks with RS485 Interface (default).
Technical Specifications
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate