Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoSJ5300
Order Code3577839
Product RangeBumpon SJ5300
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoSJ5300
Order Code3577839
Product RangeBumpon SJ5300
Technical Datasheet
Bumper / Feet MountingAdhesive
Height2.2mm
Base Diameter7.9mm
Base Width-
Bumper / Feet StyleDome
Bumper / Feet ColorTransparent
Bumper / Feet MaterialPU (Polyurethane)
Product RangeBumpon SJ5300
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
7.9mm
Bumper / Feet Style
Dome
Bumper / Feet Material
PU (Polyurethane)
SVHC
No SVHC (25-Jun-2020)
Height
2.2mm
Base Width
-
Bumper / Feet Color
Transparent
Product Range
Bumpon SJ5300
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.161