Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part NoDP190, GREY, 48.5ML
Order Code3935853
Product RangeScotch-Weld Series
Technical Datasheet
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part NoDP190, GREY, 48.5ML
Order Code3935853
Product RangeScotch-Weld Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Cure-
Tensile Strength-
Dispensing MethodCartridge
Volume48.5ml
Weight-
Product RangeScotch-Weld Series
SVHCTo Be Advised
Product Overview
Scotch-Weld™ epoxy adhesive DP190 - translucent is a two-part epoxy adhesive that delivers exceptional performance with high shear and peel strength. We formulated this epoxy adhesive to bond to a wide range of materials, such as metals, ceramics, wood, fibreboard, glass, rubber and many plastics.
- Provides tough, strong bonds through high shear and peel strength
- Features high flexibility and elongation
- Capable of bonding to a wide variety of different materials
- Delivers extended work-life, providing additional time for adjustment
- Medium viscosity and self-levelling
- Flammability testing per UL94 HB
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Cure
-
Dispensing Method
Cartridge
Weight
-
SVHC
To Be Advised
Adhesive Colour
Grey
Tensile Strength
-
Volume
48.5ml
Product Range
Scotch-Weld Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088184