Quantity | Price (ex VAT) |
---|---|
9+ | € 202.140 |
Product Information
Product Overview
9473 is an adhesive transfer tape. It is a thin, double sided tape capable of conforming to a wide variety of applications. High Performance acrylic adhesive 100MP, providing much higher adhesion strength than typical pressure sensitive adhesive systems. This acrylic adhesive creates immediate handling strength for fast results and offers performance longevity and durability. It conforms well to a variety of both indoor and outdoor applications and is chemical, UV and solvent resistant. Recommended applications is ideal for use in many indoor and outdoor industrial applications. It provides solutions such as industrial joining and metal fabrication. Replacing rivets, spot welds, liquid adhesives and other permanent fasteners bonding decorative metal trim bonding flexible printed circuits (FPC) to aluminium stiffener or heat sinks panel to frame bonding.
- Conforms to a variety of indoor and outdoor applications
- Ease of application increases productivity
- 58# unprinted polycoated kraft paper liner for moisture stability and easy die cutting
- Operating temperature tolerance of upto 149°C
- Durable adhesive is chemical, UV and solvent resistant
- High temperature acrylic adhesive 100 type
- Tan primary linear colour, 0.11mm primary liner thickness (metric)
- 0.254mm, 0.26mm total tape thickness without liner (metric)
- Operating temperature range from -40°C to 260°C, size is
- Size is 55m x 25mm
Technical Specifications
Acrylic Adhesive
10 mil (0.254 mm)
55m
25mm
Boric acid (14-Jun-2023)
Transparent
180.5ft
0.98"
VHB 9473 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate