Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.320 |
10+ | € 6.130 |
25+ | € 5.920 |
50+ | € 5.730 |
100+ | € 5.530 |
250+ | € 5.340 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No7100299470
Order Code4203294
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Tape ColourGreen
Total Tape Thickness4.8 mil (0.120 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial1.4"
Tape Width - Metric36mm
Product Range-
Technical Specifications
Adhesive Type
Rubber Adhesive
Tape Colour
Green
Roll Length - Imperial
180.5ft
Tape Width - Imperial
1.4"
Product Range
-
Tape Application
Masking
Total Tape Thickness
4.8 mil (0.120 mm)
Roll Length - Metric
55m
Tape Width - Metric
36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
Product traceability