Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No4842-6000-CP
Order Code3780885
Product Range4800 Series
Technical Datasheet
1,597 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.280 |
| 10+ | € 1.120 |
| 25+ | € 1.060 |
| 50+ | € 1.020 |
| 100+ | € 0.976 |
| 250+ | € 0.887 |
| 500+ | € 0.797 |
| 1000+ | € 0.711 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4842-6000-CP
Order Code3780885
Product Range4800 Series
Technical Datasheet
No. of Contacts42Contacts
Connector TypeDIP Socket
Connector TypeDIP Socket
Pitch Spacing2.54mm
Product Range4800 Series
Row Pitch15.24mm
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Technical Specifications
No. of Contacts
42Contacts
Connector Type
DIP Socket
Product Range
4800 Series
Contact Material
Phosphor Bronze
Connector Type
DIP Socket
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042