Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.730 |
5+ | € 3.580 |
10+ | € 3.420 |
30+ | € 3.190 |
90+ | € 2.870 |
300+ | € 2.750 |
900+ | € 2.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4610-6250
Order Code2064883
Product Range4600
Also Known As7100234287
Technical Datasheet
No. of Contacts10Contacts
Connector TypeWire to Board
Contact Termination TypeIDC / IDT
Product Range4600
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Product Overview
The 4600 series Wiremount Plug with copper alloy contacts and a glass-filled polybutylene terephthalate insulator. It accepts flat cable or discrete wire.
- UL94V-0 Flammability
- Shrouded to protect against physical and chemical pin damage
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- Open or closed end covers available
- Optional ejector latches, mounting flanges and metal strain relief
Applications
Aerospace, Defence, Military
Technical Specifications
No. of Contacts
10Contacts
Connector Type
Wire to Board
Product Range
4600
Contact Plating
Gold Plated Contacts
Gender
Plug
Contact Termination Type
IDC / IDT
Connector Mounting
Cable Mount
Contact Material
Copper
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075