Print Page
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 16.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4520 X LARGE
Order Code2675830
Product Range4520
Also Known AsGTIN UPC EAN: 04046719401123
Technical Datasheet
Clothing StyleCoverall
Clothing ColourGreen / White
Clothing SizeX Large
GenderMale
Clothing MaterialPolypropylene
Age GroupAdult
Product Range4520
SVHCNo SVHC (15-Jan-2018)
Product Overview
4520 X LARGE is a protective coverall (extra large size-XL) designed to help protect against hazardous dust (Type 5) and light liquid splashes (Type 6).
- Innovative, lightweight material offering excellent breathability leading to improved comfort
- Good protection against dusts and certain light liquid splashes
- Elasticated waist and ankles for convenience and movement and knitted cuffs for extra comfort
- Three panel hood design for a better fit and compatibility with other PPE
- Two way zipper and storm flap with tape tabs for enhanced protection
- Reinforced gusset
- Low linting properties and anti-static coating
Technical Specifications
Clothing Style
Coverall
Clothing Size
X Large
Clothing Material
Polypropylene
Product Range
4520
Clothing Colour
Green / White
Gender
Male
Age Group
Adult
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190962