Print Page
Product Information
Manufacturer3M
Manufacturer Part No4520 LARGE
Order Code2675829
Product Range4520
Also Known AsGTIN UPC EAN: 04046719401109
Technical Datasheet
Clothing StyleCoverall
Clothing ColourGreen / White
Clothing SizeLarge
GenderMale
Clothing MaterialPolypropylene
Age GroupAdult
Product Range4520
SVHCNo SVHC (15-Jan-2018)
Product Overview
4520 LARGE is a protective coverall (large size-L) designed to help protect against hazardous dust (Type 5) and light liquid splashes (Type 6).
- Innovative, lightweight material offering excellent breathability leading to improved comfort
- Good protection against dusts and certain light liquid splashes
- Elasticated waist and ankles for convenience and movement and knitted cuffs for extra comfort
- Three panel hood design for a better fit and compatibility with other PPE
- Two way zipper and storm flap with tape tabs for enhanced protection
- Reinforced gusset
- Low linting properties and anti-static coating
Technical Specifications
Clothing Style
Coverall
Clothing Size
Large
Clothing Material
Polypropylene
Product Range
4520
Clothing Colour
Green / White
Gender
Male
Age Group
Adult
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39262000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.187333