Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No3750/10
Order Code2302047
Also Known As7100158551
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
3+ | € 359.400 |
Price for:Reel of 1
Minimum: 3
Multiple: 3
€ 1,078.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3750/10
Order Code2302047
Also Known As7100158551
Technical Datasheet
Cable ShieldingScreened
No. of Pairs5 Pair
Wire Gauge26AWG
Conductor Area CSA0.13mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating50V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.6mm
Product Range-
Product Overview
3750/10 100 is a 3750 series 26AWG stranded, twisted pair, PVC/PVC round, shielded/jacketed, disc. wire cable. Meets external wiring requirements of National Electrical Code, Article 725 (CL2). Twisted pairs reduce crosstalk for balanced drive applications.
- 10 conductors
- 100ft length
- 26AWG wire carries higher power levels in I/O harness
- Dual shielding provides 35db average shielding
- Wires are color-coded for easy identification
- Gray colour polyvinyl chloride (PVC) jacket material, PVC primary material
- Voltage rating of USA: N.E.C. 725, CL2, AWM 300V, Canada: 150V, EU: <lt/>50V
- Insulation resistance: (Primary Cable) <gt/> 1 × 10^10 /10ft (3m)
- Characteristic impedance of 51ohm (unbalanced)
- Temperature rating of USA: CL2; 75°C max, Canada: 80°C
Notes
This is Non-Splice Free Cable. The entire cable length of one packaging unit is achieved by several cable sections without a continuous electrical & mechanical connection.
Technical Specifications
Cable Shielding
Screened
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Jacket Colour
Grey
Voltage Rating
50V
Conductor Material
Copper
Product Range
-
No. of Pairs
5 Pair
Conductor Area CSA
0.13mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
7 x 34AWG
Jacket Material
PVC
External Diameter
6.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3750/10
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.6182