Print Page
249 In Stock
10 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.384 |
100+ | € 0.285 |
250+ | € 0.284 |
500+ | € 0.283 |
1000+ | € 0.282 |
2500+ | € 0.281 |
Price for:Each
Minimum: 10
Multiple: 10
€ 3.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-89116
Order Code3003760
Product Range3448
Also Known As7100251845
Technical Datasheet
Accessory TypeStrain Relief
For Use With39XX Series IDC Connectors
No. of Positions16Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
16Ways
Product Range
3448
For Use With
39XX Series IDC Connectors
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for 3448-89116
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00076