Print Page
41,692 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.870 |
100+ | € 0.739 |
500+ | € 0.661 |
1000+ | € 0.619 |
2500+ | € 0.560 |
5000+ | € 0.549 |
Price for:Each
Minimum: 10
Multiple: 10
€ 8.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No3448-3040
Order Code1654796
Product Range3448
Also Known As7100252575
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M IDC Socket 3417
No. of Positions40Ways
Strain Relief MaterialPlastic
Product Range3448
Product Overview
The 3448-3040 is a 40-way plastic Strain Relief for use with IDC sockets.
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
40Ways
Product Range
3448
For Use With
3M IDC Socket 3417
Strain Relief Material
Plastic
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3448-3040
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588