Print Page
Product Information
Manufacturer3M
Manufacturer Part No3341-1L
Order Code2064864
Product Range3341
Also Known As7000057969
Technical Datasheet
Accessory TypeJack Socket Screw Kit
For Use WithD Sub & D-Ribbon Connectors
Thread Size - Metric-
Thread Size - Imperial4-40
Screw Head Height4.8mm
Screw Length7.9mm
Product Range3341
SVHCNo SVHC (15-Jan-2018)
Alternatives for 3341-1L
1 Product Found
Product Overview
The 3341-1L is a 4.8mm Jack Socket Screw for use with D sub and D-ribbon connectors. This screw is made of steel and zinc with clear chromate finish.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Socket Screw Kit
Thread Size - Metric
-
Screw Head Height
4.8mm
Product Range
3341
For Use With
D Sub & D-Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
7.9mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00305