Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2903, SILVER, 50M X 48MM
Order Code3935665
Product RangeScotch 2903 Series
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 14.120 |
5+ | € 13.110 |
10+ | € 12.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 14.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2903, SILVER, 50M X 48MM
Order Code3935665
Product RangeScotch 2903 Series
Technical Datasheet
Tape TypeCloth Duct
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourSilver
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeScotch 2903 Series
SVHCTo Be Advised
Technical Specifications
Tape Type
Cloth Duct
Tape Colour
Silver
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.89"
Product Range
Scotch 2903 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3875