Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 23.240 |
5+ | € 21.570 |
10+ | € 20.130 |
Product Information
Product Overview
Scotch® Performance Masking Tape 244 is a gold coloured specialty masking tape with a flat paper backing and a synthetic adhesive, well suited for holding, bundling, sealing and paint masking, particularly where exposure to sunlight is expected. It is provided with a yellow smooth paper backing and a 0.085mm thick synthetic adhesive. This tape is particularly resistant to UV, and is waterproof. It has a good temperature resistance (100°C). This tape can be used for a wide range of masking applications, especially for applications where UV resistance and clean removal is required and with an optimum temperature of 100°C for 30 minutes (i.e marine market). Designed with a flat paper backing with synthetic adhesive, this tape offers a good solvent and water resistance and a good paint anchorage. Applications includes fascia painting, marine, paint masking, sealing, UV protection.
- Dimension is 50m x 48mm (L x W)
- Helps resist paint bleed through
- Adhesive transfer resistance and sunlight stability
- Offers a good paint line, good handling, good paint flaking resistance and clean removal
- Acrylic adhesive type
- Good paint line, good handling, helps resist paint bleed
- 76 N/25mm tensile strength (AFERA 5004)
Notes
Store in clean dry place. Temperature of 21°C and 50 %relative humidity are recommended.
Technical Specifications
Acrylic Adhesive
Gold
164.1ft
1.89"
Scotch 244 Series
Masking
3.3 mil (0.08 mm)
50m
48mm
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate