Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.230 |
10+ | € 21.520 |
25+ | € 20.040 |
100+ | € 18.850 |
250+ | € 18.010 |
500+ | € 16.670 |
Product Information
Product Overview
The 214-3339-00-0602 is a 14-pin versatile ZIP DIP II Socket with an enlarged entry for use with wider range of devices. It is designed by TEXTOOL to virtually eliminate the mechanical rejects caused by the previous method of plug-in hand testing. The socket features a thoughtful system of ramps and bevels to guide the decide leads into the contact. With a flip of a locking lever, the socket is ready to operate with exceptionally good electrical contact. Contacts are on even 0.1-inch spacing for more convenient mounting on standard hardware. A built-in stop insures that the ZIP DIP II handle can't be easily overstressed during use.
- 0.01Ω Contact resistance
- 25000 to 50000 Insertions operating life
Applications
Industrial
Technical Specifications
14Contacts
2.54mm
7.62mm
Gold Plated Contacts
DIP
-
Beryllium Copper
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate