Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No2120A CLEAR (1.88"X20YD)
Order Code3596643
Product Range2120 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
Manufacturer3M
Manufacturer Part No2120A CLEAR (1.88"X20YD)
Order Code3596643
Product Range2120 Series
Technical Datasheet
Tape TypeGaffer / Duct / Cloth
Tape ColourTransparent
Tape Width - Imperial2"
Tape Width - Metric48mm
Product Range2120 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Tape Type
Gaffer / Duct / Cloth
Tape Width - Imperial
2"
Product Range
2120 Series
Tape Colour
Transparent
Tape Width - Metric
48mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.199581