Print Page
Product Information
Manufacturer3M
Manufacturer Part No130C 38MM
Order Code2136655
Product Range130C
Also Known As80610833412, GTIN UPC EAN: 00054007417187
Technical Datasheet
Tape TypeSplicing
Tape Backing MaterialEPR (Ethylene Propylene Rubber)
Adhesive TypeSelf Amalgamating/Bonding
Tape Width - Metric38.1mm
Tape Width - Imperial1.5"
Tape ColourBlack
Tape Length - Metric9.14m
Tape Length - Imperial30ft
Roll Length - Imperial30ft
Roll Length - Metric9.14m
Product Range130C
Product Overview
Scotch® liner-less rubber splicing tape 130C is highly conformable and high-voltage insulating ethylene rubber tape. It provides excellent thermal dissipation of splice heat. The tape is designed for use in splicing and terminating wires and cables. The tape has excellent physical and electrical properties, which provide immediate moisture seals and void-free build-ups. This product can be used for low and high-voltage (through 69KV) applications.
- Self-bonding, primary insulating tape rated through 69kV
- High thermal conductivity
- Ethylene propylene base
- Designed to insulate splices and terminate cables whose overload temperatures can reach 130°C
- Physical and electrical properties unaffected by degree of stretch
- Compatible with common, solid dielectric cable insulation
- Uniform tape unwind from roll
- Small roll size
- Stable over wide application temperature range
- Weather resistant
Technical Specifications
Tape Type
Splicing
Adhesive Type
Self Amalgamating/Bonding
Tape Width - Imperial
1.5"
Tape Length - Metric
9.14m
Roll Length - Imperial
30ft
Product Range
130C
Tape Backing Material
EPR (Ethylene Propylene Rubber)
Tape Width - Metric
38.1mm
Tape Colour
Black
Tape Length - Imperial
30ft
Roll Length - Metric
9.14m
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40059100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.417