¿Necesita más?
| Cantidad | Precio (sin IVA) |
|---|---|
| 1+ | 63,190 € |
Información del producto
Resumen del producto
The 410-308P is a surface-mount Programming Module for use with Digilent development boards with Xilinx FPGAs and SOCs. The JTAG-SMT2-NC has all of the same features as the JTAG-SMT2, but without USB connector pre-mounted on the board. This allows users of this programming solution to mount the board anywhere in their own design, as opposed to the edge-mounting recommended for the JTAG-SMT2. The JTAG-SMT2-NC uses a 3.3V main power supply and a separate Vref supply to drive the JTAG signals. All JTAG signals use high-speed 24mA three-state buffers that allow signal voltages from 1.8V to 5V and bus speeds of up to 30Mbps. The JTAG bus can be shared with other devices, as systems hold JTAG signals at high-impedance, except when actively driven during programming.
- Small, complete all-in-one JTAG programming/debugging solution for Xilinx FPGAs
- Compatible with all Xilinx tools
- Compatible with IEEE 1149.7-2009 Class T0 - Class T4 (includes 2-Wire JTAG)
- GPIO pin allows debugging software to reset the processor core of Xilinx’s Zynq™ platform
- Single 3.3V supply
- A separate Vref drives JTAG signal voltages; Vref can be any voltage between 1.8 and 5V
- SPI programming solution (modes 0 and 2 up to 30Mbps, modes 1 and 3 up to 2Mbps)
- Small form-factor surface-mount module can be directly loaded on target boards
- A similar circuit is available as a stand-alone programming cable, the JTAG-HS2
Especificaciones técnicas
Módulo de Programación
All-in-one JTAG Programming/Debugging, 3.3V Supply, Compatible with Xilinx Tools, High Speed USB2
No SVHC (21-Jan-2025)
Digilent Development Boards with Xilinx FPGAs & SOCs
-
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:Taiwan
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto