Cantidad | Precio (sin IVA) |
---|---|
125+ | 1,110 € |
Información del producto
Resumen del producto
MKP385e series THB AC and pulse metallized polypropylene film capacitors designed for hybrid and electrical vehicles and their peripheries incuding on-board and inductive charging systems, battery management, high pulse and high frequency currents, snubbering, and resonant converters. This automotive grade capacitor was designed for automotive applications where pulse, high frequency, and high AC current capabilities are required. The MKP385e features high robustness under high humidity and maximum operation temperature of 125°C for a limited period of <lt/> 500hours with reduced voltage. The MKP385e part of Vishay’s MKP radial film capacitor product line, fulfilling the requirements of IEC 60384-17 and AEC-Q200 qualified.
- Withstand 60°C at 93% RH at rated DC voltage for 56 days
- High temperature capabilities
Especificaciones técnicas
PP Metalizado
0.22µF
Alta Corriente, Pulso
-
GRADO III (Condición de Prueba A)
27.5mm
81.4A
0.009ohm
31mm
23mm
-
-40°C
AEC-Q200
Caja radial: 2 pines
± 10%
Agujero Pasante
1.25kV
Pin para Placa de Circuito
370V/µs
8A
-
13mm
-
MKP385e Series
105°C
No SVHC (21-Jan-2025)
Documentos técnicos (1)
Legislación y medioambiente
País donde se realizó la mayor parte del proceso de producciónPaís de origen:India
País donde se realizó la mayor parte del proceso de producción
RoHS
RoHS
Certificado de conformidad del producto