Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

SN75LVDS84ADGG

Transmisor de Línea Diferencial, 197 Mbps, Interfaz LVDS, 3 V a 3.6 V, TSSOP-48

TEXAS INSTRUMENTS SN75LVDS84ADGG

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN75LVDS84ADGG
Código Farnell:
3118799

Resumen del producto

The SN75LVDS84ADGG is a FlatLink™ Transmitter contains three 7-bit parallel-load serial-out shift registers and four low-voltage differential signalling (LVDS) line drivers in a single integrated circuit. These functions allow 21 bits of single-ended LVTTL data to be synchronously transmitted over 3 balanced-pair conductors for receipt by a compatible receiver, such as the SN75LVDS82 or SN75LVDS86/86A. When transmitting, data bits D0-D20 are each loaded into registers of the LVDS84A upon the falling edge. The internal PLL is frequency-locked to CLKIN and then used to unload the data registers in 7-bit slices. The three serial streams and a phase-locked clock (CLKOUT) are then output to LVDS output drivers. The frequency of CLKOUT is the same as the input clock, CLKIN. The LVDS84A requires no external components and little or no control. The data bus appears the same at the input to the transmitter and output of the receiver with the data transmission transparent to the user(s).
  • 21:3 Data channel compression at up to 196Mbps throughput
  • Suited for SVGA, XGA or SXGA data transmission from controller to display with very low EMI
  • Consumes less than 0.54mW when disabled
  • No external components required for PLL
  • Outputs meet or exceed the requirements of ANSI EIA/TIA-644 standard
  • SSC tracking capability of 3% centre spread at 50kHz modulation frequency
  • Improved replacement for SN75LVDS84 and NSCs DS90CF363A 3V device
  • 31 to 75MHz Wide phase-lock input frequency range
  • Green product and no Sb/Br

Aplicaciones

Procesado de Señal, Industrial

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Transmisor Diferencial

:
LVDS

:
3V

:
3.6V

:
TSSOP

:
48Pines

:
0°C

:
70°C

:
-

:
MSL 2 - 1 Año
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

106 En stock ¿Necesita más?

Realice su pedido antes de las 18:00 horas

Recíbalo/s en 24-48 horas

7,08 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 7,08 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ 5,80 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ 5,53 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ 5,16 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ 4,79 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --