Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

SN75LVDS82DGG

Receptor FlatLink, Expansión Canal Datos 4:28, 1904Mbps, 4 Entradas Serie, Salida Paralela 7 Bits

TEXAS INSTRUMENTS SN75LVDS82DGG

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN75LVDS82DGG
Código Farnell:
3125005

Resumen del producto

The SN75LVDS82DGG is a FlatLink™ Receiver contains four serial-in, 7-bit parallel-out shift registers, a 7x clock synthesizer and five low-voltage differential signalling (LVDS) line receivers in a single integrated circuit. These functions allow receipt of synchronous data from a compatible transmitter, such as the SN75LVDS81, over five balanced-pair conductors and expansion to 28-bit of single-ended low-voltage TTL (LVTTL) synchronous data at a lower transfer rate. The SN75LVDS82 can also be used with the SN75LVDS84 or SN75LVDS85 for 21-bit transfers. When receiving, the high-speed LVDS data is received and loaded into registers at the rate of seven times (7x) the LVDS input clock (CLKIN). The data is then unloaded to a 28-bit wide LVTTL parallel bus at the CLKIN rate. A phase-locked loop (PLL) clock synthesizer circuit generates a 7x clock for internal clocking and an output clock for the expanded data. It presents valid data on the falling edge of the output clock (CLKOUT).
  • 4:28 Data channel expansion at up to 238Mbps throughput
  • Suited for SVGA, XGA or SXGA display data transmission from controller to display with very low EMI
  • 4 Data channels & clock low-voltage diff channels in & 28 data & clock low-voltage TTL channels out
  • Operates from a single 3.3V supply with 250mW
  • 5V Tolerant SHTDN(bar) input
  • Falling clock-edge-triggered outputs
  • Consumes less than 1mW when disabled
  • No external components required for PLL
  • Inputs meet or exceed the requirements of ANSI EIA/TIA-644 standard
  • Improved replacement for the National™ DS90C582

Aplicaciones

Comunicaciones y Red, Industrial

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
-

:
-

:
-

:
3.6V

:
3V

:
0°C

:
70°C

:
-

:
-

Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Fuera de producción

5,58 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 5,58 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
5+ 5,36 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ 5,15 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ 4,93 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ 4,72 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
250+ 4,50 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --