Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

SN75LBC176P

Transceptor, 4.75 V a 5.25 V, DIP-8

TEXAS INSTRUMENTS SN75LBC176P

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN75LBC176P
Código Farnell:
3006262

Resumen del producto

The SN75LBC176P is a Differential Bus Transceiver designed for bidirectional data communication on multipoint bus-transmission lines. It is designed for balanced transmission lines and meets ANSI Standard TIA/EIA-485-A (RS-485) and ISO 8482:1987(E). The 3-state differential line driver and a differential input line receiver, both of which operate from a single 5V power supply. The driver and receiver have active-high and active-low enables, which can externally connect together to function as a direction control. The driver differential outputs and the receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0. This port features wide positive and negative common-mode voltage ranges, making the device suitable for party-line applications. Very low device supply current can be achieved by disabling the driver and the receiver.
  • High-speed low-power LinBiCMOS™ Circuitry
  • Low skew
  • Designed for multipoint transmission on long bus lines in noisy environments
  • Wide positive and negative input/output bus voltage ranges
  • Thermal-shutdown protection
  • Driver positive and negative-current limiting
  • Open-circuit fail-safe receiver design
  • Glitch-free power-up/down protection
  • ±200mV Receiver input sensitivity
  • 50mV Receiver input hysteresis
  • 200µA Very low disabled supply current
  • Green product and no Sb/Br

Aplicaciones

Industrial, Automatización y Control de Procesos, Procesado de Señal, Defensa, Militar y Aeroespacial

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Transceptor

:
-

:
DIP

:
8Pines

:
4.75V

:
5.25V

:
-

:
-

:
0°C

:
70°C

:
-

:
-

:
-
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

49 En stock ¿Necesita más?

Realice su pedido antes de las 18:00 horas

Recíbalo/s en 24-48 horas

4,97 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 4,97 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ 4,00 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ 3,89 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ 3,77 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ 3,27 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --