Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

SN75HVD12DG4

Transceptor, 3 V a 3.6 V, SOIC-8

TEXAS INSTRUMENTS SN75HVD12DG4

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN75HVD12DG4
Código Farnell:
3119734

Resumen del producto

The SN75HVD12DG4 is a Differential Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. It is designed for balanced transmission lines and meets or exceeds ANSI standard TIA/EIA-485-A and ISO 8482:1993. This differential bus transceiver is monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The driver and receiver has active-high and active-low enables, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC = 0.
  • Open-circuit, idle-bus and shorted-bus fail-safe receiver
  • Thermal shutdown protection
  • Glitch-free power-up/down protection for hot-plugging
  • Bus-pin short-circuit protection from -7 to 12V
  • Green product and no Sb/Br

Aplicaciones

Control de Motor, Calibración, Seguridad, Automatización y Control de Procesos, Automatización Edificación, Electrónica de Consumo, Comunicaciones y Red

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Transceptor

:
-

:
SOIC

:
8Pines

:
3V

:
3.6V

:
-

:
-

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Ilimitado
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Fuera de inventario

2,78 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 2,78 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ 2,22 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ 2,10 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ 1,91 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ 1,72 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
250+ 1,68 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
500+ 1,63 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
1000+ 1,59 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --