Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

SN75HVD1176D

Transceptor RS485, Suministro de 4.75V-5.25V, SOIC-8

TEXAS INSTRUMENTS SN75HVD1176D
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN75HVD1176D
Código Farnell:
3007065

Resumen del producto

The SN75HVD1176D is a half-duplex Differential Transceiver optimized for use in PROFIBUS (EN 50170) applications. The driver output differential voltage exceeds the PROFIBUS requirements of 2.1V with a 54R load. A signalling rate of up to 40Mbps allows technology growth to high data-transfer speeds. The low bus capacitance provides low signal distortion. The device meets or exceeds the requirements of ANSI standard TIA/EIA-485-A (RS-485) for differential data transmission across twisted-pair networks. The driver outputs and receiver inputs are tied together to form a half-duplex bus port with one-fifth unit load, which allows up to 160 nodes on a single bus. The receiver output stays at logic high when the bus lines are shorted, left open or when no driver is active. The driver outputs are in high impedance when the supply voltage is below 2.5V to prevent bus disturbance during power cycling or during live insertion to the bus.
  • Failsafe receiver (bus open, bus shorted and bus idle)
  • Low skew during output transitions and driver enabling and disabling
  • Short-circuit current limit
  • Hot swap capable
  • Thermal shutdown protection
  • Up to 160 transceivers on a bus
  • ESD protection exceeds ±10kV HBM
  • Common-mode rejection up to 50MHz
  • 10pF Maximum low bus capacitance
  • Green product and no Sb/Br

Aplicaciones

Automatización y Control de Procesos, Automatización Edificación, Control de Motor, HVAC, Seguridad, Comunicaciones y Red

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Transceptor RS485

:
RS485

:
1Controladores

:
1Receivers

:
4.75V

:
5.25V

:
SOIC

:
8Pines

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Ilimitado
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

1 En stock ¿Necesita más?

Realice su pedido antes de las 18:00 horas

Recíbalo/s en 24-48 horas

4,87 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 4,87 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ 3,93 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ 3,72 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ 3,65 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ 3,57 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --