Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

SN105125DBVR .

Regulador de Tensión Fija LDO, 3V a 5.25V, 1V de Caída, 1.2Vout, 150mAout, SOT-23-5

TEXAS INSTRUMENTS SN105125DBVR .

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
SN105125DBVR .
Código Farnell:
2075411
Gama de productos
1.2V 150mA LDO Voltage Regulators

Selector de la gama de productos (1.2V 150mA LDO Voltage Regulators)

Vea todos los productos de esta gama

Resumen del producto

The SN105125DBVR is a low-dropout (LDO) Linear Regulator with an output tolerance of ±2% over the operating range. The device is optimized for low noise applications and has a low quiescent current (enable <0.8V). The device has a low-dropout (LDO) voltage at full load. The power okay function monitors the output voltage and indicates when an error occurs in the system (active low). In the event of an output fault such as overcurrent, thermal shutdown or dropout, the power okay output is pulled low (open drain). The device has a fast transient response recovery capability in the event of load transition from heavy load to light load. The device also minimizes overshoot during this condition. During power down, the output capacitor and load are de-energized through the internal active shutdown clamp, which is turned on when the device is disabled.
  • 150µA Load independent low ground current
  • Current limiting
  • Thermal shutdown
  • Low sleep state current (OFF mode)
  • Fast transient response
  • Low variation due to load and line regulation
  • Output stable with low ESR capacitors
  • TTL logic controlled enable input

Aplicaciones

Industrial, Dispositivos Portátiles, Computers & Computer Peripherals, Administración de Potencia

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
Fija

:
3V

:
5.25V

:
1.2V

:
-

:
-

:
150mA

:
1V

:
SOT-23

:
5Pines

:
0°C

:
70°C

:
1.2V 150mA LDO Voltage Regulators

:
-

:
MSL 1 - Ilimitado
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar
Tipo de embalaje Cinta
  Otras opciones de embalaje disponibles
Reel en 3000/reel:2436738 Revisar stock

20 En stock

Realice su pedido antes de las 18:00 horas

Recíbalo/s en 24-48 horas

Disponible hasta que se agoten las existencias

1,14 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada (Empaquetado en Cinta Cortada)
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 1,14 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ 0,857 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

También disponible en  Reel  en 3000/reel: 2436738

 

 
Revise la ubicación del stock (importante)
 
 

 

Tendremos más stock disponible la semana del 31/10/22

 

 
Cantidad Mostrar precio Su precio
3000+ 0,228 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --
1 (Cinta 2075411) x 1,14 = 1,14 €
Precio total: 1,14 €
Elija la opción de embalaje que prefiera
Nota: los envíos de las diversas opciones de embalaje pueden venir de almacenes situados en lugares remotos. Revise los plazos y la información de entrega para cada opción de embalaje.