Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

LM2917N/NOPB .

Frequency to VoltageConverter, 5 kHz, 0.3 %, 0V to 28V, DIP-14

TEXAS INSTRUMENTS LM2917N/NOPB .

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
LM2917N/NOPB .
Código Farnell:
2749038

Alternativas para LM2917N/NOPB .

Comparar los productos seleccionados (0) Mostrar todos los productos similares
Referencia del fabricante
Código Farnell
Fabricante / Descripción
Disponibilidad
Precio para
Cantidad

Resumen del producto

The LM2917N/NOPB is a monolithic Frequency-to-voltage Converter with a high gain op amp/comparator designed to operate a relay, lamp or other load when the input frequency reaches or exceeds a selected rate. The tachometer uses a charge pump technique and offers frequency doubling for low ripple, full input protection in two versions (LM2907-8, LM2917-8) and its output swings to ground for a zero frequency input. The op amp/comparator is fully compatible with the tachometer and has a floating transistor as its output. This feature allows either a ground or supply referred load of up to 50mA. The collector may be taken above VCC up to a maximum VCE of 28V. The two basic configurations offered include a 8-pin device with an input and an internal connection between the tachometer output and the op amp non-inverting input. This version is well suited for single speed or frequency switching or fully buffered frequency to voltage conversion applications.
  • Ground referenced tachometer input interfaces directly with variable reluctance magnetic pickups
  • Op amp/comparator has floating transistor output
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Built-in zener on LM2917
  • ±0.3% Linearity typical
  • Ground referenced tachometer is fully protected from damage due to swings above VCC & below ground

Aplicaciones

Automoción, Control de Motor, Administración de Potencia

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
5kHz

:
-

:
0.3%

:
0V a 28V

:
DIP

:
14Pines

:
-

:
MSL 1 - Ilimitado

Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (0)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Fuera de inventario

Debido a las condiciones del mercado, los plazos de entrega son solo a título indicativo y pueden estar sujetos a cambios con poca antelación

1,79 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 1,79 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ 1,58 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ 1,43 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
100+ 1,27 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
250+ 1,19 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
500+ 1,11 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
1000+ 0,917 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
2500+ 0,838 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --