Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

15133-0301

Conjunto de Cable, PicoClasp Hembra a PicoClasp Hembra, 3 Vías, 1 mm, 1 Fila, 100 mm, 3.9 "

MOLEX 15133-0301
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
MOLEX MOLEX
Referencia del fabricante:
15133-0301
Código Farnell:
2747324
Gama de productos
Pico-Clasp OTS 15133
También conocido como:
GTIN UPC EAN: 191128138864

Selector de la gama de productos (Pico-Clasp OTS 15133)

Vea todos los productos de esta gama

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
PicoClasp Hembra a PicoClasp Hembra

:
3Vías

:
1mm

:
1 Fila

:
100mm

:
3.9"

:
Pico-Clasp OTS 15133

:
28AWG

:
Negro

Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (3)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The 15133-0301 from Molex is a Pico-Clasp™ to Pico-Clasp™ Off-the-Shelf (OTS) receptacle cable assembly with 100mm cable length and 3 loaded circuits. This cable assembly mates with 501190, 501571 PCB headers. This Pico-Clasp™ cable assembly offers a small 1mm pitch and 1A current rating with positive lock and pin to pin mapping from receptacle to PCB header. It delivers space savings and prevents wire hooking, provides ready to use, plug and play connections. It is ready to use in electronic appliance applications. Provide ease of design, prototyping and production. It is assembled in ISO/TS16949 certified facilities which ensures high quality and meets current automotive industry standards. Typical application include consumer, commercial vehicle, industrial and medical.
  • Female-female, single row dual ended connector configuration
  • Phosphor bronze metal, tin mating plating, tin termination plating
  • White colour nylon resin
  • 50VAC (RMS)/DC maximum voltage and 250VAC dielectric withstanding voltage
  • 20mohm contact resistance and 100Mohm insulation resistance
  • 4.9N max contact insertion force and 4.9N min contact retention to housing
  • Wire size is 28AWG, operating temperature range from -40°C to +85°C
  • UL 1571 approved

Aplicaciones

Vehículo Comercial, Electrónica de Consumo, Industrial, Hospitalario

También conocido como

GTIN UPC EAN: 191128138864

Fuera de inventario

1,16 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 1,16 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --