Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

MAX339CSE+

Circuito Multiplexor Analógico 4:1, Doble, 650 ohm, 4.5V a 30V, NSOIC-16

MAXIM INTEGRATED PRODUCTS MAX339CSE+

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Referencia del fabricante:
MAX339CSE+
Código Farnell:
2513752
Hoja de datos técnicos:
MAX339CSE+   Datasheet
Vea todos los documentos técnicos

Resumen del producto

The MAX339CSE+ is a dual 4-channel, low leakage CMOS analogue multiplexer in 16 pin NSOIC package. This monolithic multiplexer is designed to connect one of four inputs to a common output by control of 2bit binary address. It can be used as either multiplexer or demultiplexer. The MAX339 conducts current equally well in both directions. It has extremely low off leakages (less than 20pA at +25°C) and low on-channel leakages (less than 50pA at +25°C). The new design offers low charge injection 1.5pC with dual supplies and electrostatic discharge (ESD) protection is greater than 2000V, per method 3015.7. All control inputs (whether address or enable) are TTL compatible (+0.8V to +2.4V) over full specified temperature range and over ±4.5V to ±18V supply range. It is fabricated with Maxim's 44V silicon gate process. The MAX339 is typically used in DAS, test equipment, military radios, guidance and control systems, sample and hold circuits, heads-up displays, PBX and PABX systems.
  • Supply voltage range from 4.5V to 30V, ±4.5V to ±20V
  • Operating temperature range from 0°C to 70°C
  • Transition time is less than 500ns
  • Rail to rail signal handling
  • Maximum on-resistance of 650 ohm at TA = +25°C (single supply)
  • Maximum on-resistance matching between channels is 10 ohm at TA = +25°C (dual supply)
  • -75dB off isolation at f = 100KHz and -92dB crosstalk between channels at f = 100KHz (dual supply)
  • Plug-in upgrade for industry standard DG509A device

Aplicaciones

Procesado de Señal, Comunicaciones y Red

Advertencias

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
4:1

:
2Circuitos

:
650ohm

:
4.5V a 30V, ± 4.5V a ± 20V

:
NSOIC

:
16Pines

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Ilimitado
Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Disponible para pedidos pendientes

Más stock disponible en el plazo de entrega del fabricante, que es aproximadamente 11/04/22

Avisarme cuando esté de nuevo en stock

7,86 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 7,86 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
10+ 6,60 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
25+ 6,44 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
50+ 6,28 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --