Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando solo caracteres válidos.

Es probable que el producto no se corresponda exactamente con su búsqueda

Ha comprado este producto anteriormente. Ver en el histórico de pedidos

 
 

V2-EVAL (EU)

Placa de Evaluación, Controlador USB Host Integrado FTDI Vinculum II, PSU con Adaptador 5V/1A, UE

FTDI V2-EVAL (EU)
×
×

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

Fabricante:
FTDI FTDI
Referencia del fabricante:
V2-EVAL (EU)
Código Farnell:
1825839
Hoja de datos técnicos:
V2-EVAL (EU)   Ficha de datos
Vea todos los documentos técnicos

Información del producto

¿Quiere ver productos similares? Simplemente seleccione los atributos requeridos y presione el botón ×


:
FTDI


:
Vinculum II

:
Vinculum II

:
Vinculum II

:
VNC2

:
Placa V2-Eval, Adaptador de Red, Cable USB A/B, Cambiador de Género USB


Encontrar productos similares Seleccione y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Descarga en CAD

×

Términos y condiciones

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Aceptar Cancelar

Resumen del producto

The V2-EVAL-EU is an evaluation kit designed to support easy evaluation of Vinculum-II (VNC2) embedded USB host controller devices with European version mains adapter PSU. Vinculum-II (VNC2) is 2nd generation of USB controllers and its features a powerful 16bit MCU core with embedded 256KB flash and 16KB RAM memory. This controller supports a range of flexible interfaces including UART, SPI, FIFO and PWM. 2nd generation of USB controllers This evaluation board has supply voltage range from 4.75V to 5.25V and supply current of 60mA. The V2-EVAL board features a set of 6 connectors providing access to GPIO capable pins on the VNC2 device. The V2-EVAL kit requires a VNC2 based daughterboard module to be installed into the V2-EVAL base board socket site, in order to enable development with the kit.
  • Selection of VNC2 daughter boards to support 32 pin, 48 pin and 64 pin QFN packages
  • Two USB type A connectors
  • VNC2 IO port connectors grouped by port name or function
  • FT42232H -USB to quad channel UART device for VNC2 programming and debug functions
  • One USB type B connector for connection to PC host via FT4232H
  • 4 user programmable LEDs
  • 4 user programmable push button switches

Contenido

V2-Eval base board, European version 5V/1A mains adapter PSU, USB A/B cable, USB gender changer.

Notas

La placa V2-Eval se debe almacenar a una temperatura entre -40°C y 80°C. La temperatura de operación recomendada está entre 0°C y 55°C.

Advertencias

Without proper anti static handling the board can be damaged. Therefore, take anti static precautions while handling the board. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Fuera de producción

75,08 €

El precio no está disponible. Contacte con el servicio de atención al cliente.

Precio para:
Cada
Múltiplo: 1 Mínimo: 1
Cantidad Precio Su precio
 
 
1+ 75,08 €
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Contacte con el servicio de atención al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Añadir a la cesta Pedidos Por Adelantado
Añadir
Producto restringido
Añadir referencia del producto / nota de línea
Precio total:
Precio total: ( )
Precio total: --