You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

XINABOX LIMITED CC03

Development Module, ARM Cortex M0+ Core Module, Microchip SAM D21 Based

XINABOX LIMITED CC03
XINABOX LIMITED CC03
XINABOX LIMITED CC03
XINABOX LIMITED CC03
XINABOX LIMITED CC03
XINABOX LIMITED CC03
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC03
Order Code:
3182883
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CC03   Datasheet
See all Technical Docs

Product Range Selector (Knipex - Diagonal Side Cutters)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ARM Cortex M0+ Core

:
Knipex - Diagonal Side Cutters

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

This xCHIP forms part of the core modules. The SAM D21 from Microchip Technology Inc is a low power microcontroller using the 32bit ARM® Cortex ® -M0+ processor with up to 256KB flash and 32KB of SRAM. This module is compatible with the Arduino platform due to the shared architecture with the Arduino M0.
  • Cortex M0+ core (ATSAMD21G18/SAMD21G/SAMD21)
  • 48MHz frequency, 256KB flash, 32KB SRAM memory
  • SWD debugging with IP03 interface and capable programmer
  • Low power idle and standby modes
  • Five 16bit configurable timers
  • Three 24bit timers/counters
  • 32bit real time counter with clock/calendar function
  • Watchdog timer, CRC-32 generator
  • Size is 2x2U (32x32mm), weight is 2.9g, height is 4.2/0/0mm

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€14.74 ( ex VAT  ) €17.8354 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €14.74 €17.8354
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --