Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390150
Order Code3953352
Product RangeWE-CHSA Series
Technical Datasheet
200 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.670 |
| 5+ | € 2.500 |
| 10+ | € 2.310 |
| 25+ | € 2.190 |
| 50+ | € 2.090 |
| 200+ | € 1.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No78433390150
Order Code3953352
Product RangeWE-CHSA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)37.4A
Product RangeWE-CHSA Series
Inductor Case / Package-
Power Inductor Case10.6mm x 10.6mm x 11mm
DC Resistance Max4700µohm
Inductance Tolerance± 20%
Product Length10.6mm
Product Width10.6mm
Product Height11mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
WE-CHSA Series
Power Inductor Case
10.6mm x 10.6mm x 11mm
Inductance Tolerance
± 20%
Product Width
10.6mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
16A
Saturation Current (Isat)
37.4A
Inductor Case / Package
-
DC Resistance Max
4700µohm
Product Length
10.6mm
Product Height
11mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0042
Product traceability