You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10033

WATS-517 Series 5 5-Wire Launch Amplifier, 17dB SAT Gain

WHYTE 10033
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHYTE WHYTE
Manufacturer Part No:
10033
Order Code:
3762545
Product Range
Whyte - 5
Technical Datasheet:
10033   Datasheet
See all Technical Docs

Product Range Selector (Whyte - 5)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Whyte - 5

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Whyte Series 5 launch amplifiers are compact and powerful and may be utilised as launch amplifiers or line amplifiers. They can be powered directly via the 18V auxiliary input or line powered via the HH and HL trunk lines.
  • Gain control on all inputs
  • Switchable 12V DC supply to terrestrial input
  • LTE Filter rejects 4G interference
  • Colour coded inputs and outputs
  • Slope control to all inputs
  • Comes with input earth bar
  • 18V Auxiliary input injects power to the HL and HH trunk lines
  • F-Female connectors

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€107.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €107.68
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €99.14
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --