You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10012

WT52-20 Series 5 5-Wire, 2-Way Tap, 20dB Loss

WHYTE 10012
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WHYTE WHYTE
Manufacturer Part No:
10012
Order Code:
3762550
Product Range
Whyte - 5
Technical Datasheet:
10012   Datasheet
See all Technical Docs

Product Range Selector (Whyte - 5)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Whyte - 5

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

5-Wire passive device that distributes satellite and terrestrial signals.
  • Unit comes complete with colour coded 600mm F-type leads
  • Enables multiswitches to be positioned to either and orientated horizontally or vertically
  • Tap outputs on top of unit for easy access
  • Auxiliary 18V input injects power to HL and HH trunk cables
  • Taps and splitters can be connected together to create multi-way splitters with varying attenuation levels
  • Inbuilt LTE filter
  • LED power indicator

1 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€79.75

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €79.75
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €73.22
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --