Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No6720005423
Order Code1798109
Technical Datasheet
Current Rating20A
Voltage Rating VAC125V
Connector MountingDIN Rail Mount
Connector ColourBlack
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Current Rating
20A
Connector Mounting
DIN Rail Mount
Product Range
-
Voltage Rating VAC
125V
Connector Colour
Black
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378302