Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1054460000
Order Code2673316
Product RangeW
Also Known AsWQV 2.5/10
Technical Datasheet
112 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 6.910 |
10+ | € 6.050 |
100+ | € 5.010 |
250+ | € 4.490 |
500+ | € 4.150 |
1000+ | € 3.870 |
Price for:Each
Minimum: 1
Multiple: 1
€ 6.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1054460000
Order Code2673316
Product RangeW
Also Known AsWQV 2.5/10
Technical Datasheet
Accessory TypeCross Connector
For Use WithWeidmuller Klippon Series Terminal Blocks
No. of Positions10Ways
Pitch Spacing5.1mm
Product RangeW
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1054460000 is a 10-pole 5.1mm Terminal Block Jumper for W series terminals. The WQV 2.5/10 cross-connector is available in yellow color. Hardened steel for mechanical strength and high-quality tinned copper for optimum conductivity. All materials have been tested to current environment guidelines.
- PA 66 insulator
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Accessory Type
Cross Connector
No. of Positions
10Ways
Product Range
W
For Use With
Weidmuller Klippon Series Terminal Blocks
Pitch Spacing
5.1mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 1054460000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072