Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258-500R,127
Order Code3358391
Product RangeBT258
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 6000+ | € 0.347 |
Price for:Each
Minimum: 6000
Multiple: 6000
€ 2,082.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBT258-500R,127
Order Code3358391
Product RangeBT258
Technical Datasheet
Peak Repetitive Off State Voltage500V
Gate Trigger Current Max200µA
Average On State Current5A
On State RMS Current8A
Thyristor Case StyleTO-220AB
No. of Pins3Pins
Peak Non Repetitive Surge Current75A
Holding Current Max6mA
Gate Trigger Voltage Max1.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product RangeBT258
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Peak Repetitive Off State Voltage
500V
Average On State Current
5A
Thyristor Case Style
TO-220AB
Peak Non Repetitive Surge Current
75A
Gate Trigger Voltage Max
1.5V
Thyristor Mounting
Through Hole
SVHC
To Be Advised
Gate Trigger Current Max
200µA
On State RMS Current
8A
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
BT258
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005