You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TC3-PK+PK3MCABLES

Techconnect³ Modular System, Module Pack & 3m Cable Package

VISION AV TC3-PK+PK3MCABLES
VISION AV TC3-PK+PK3MCABLES
VISION AV TC3-PK+PK3MCABLES
VISION AV TC3-PK+PK3MCABLES
VISION AV TC3-PK+PK3MCABLES
VISION AV TC3-PK+PK3MCABLES
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION AV VISION AV
Manufacturer Part No:
TC3-PK+PK3MCABLES
Order Code:
3532599
Product Range
Techconnect³

Product Range Selector (Techconnect³)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Techconnect³

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The Techconnect³ is a modular audio-visual faceplate system designed especially for AV installers. A front surround fits to a back box, then various modules are fixed in to place, completing the installation. The Techconnect system offers a wide range of modules for AV, IT and professional audio applications. Comes complete with a 3m cable package.
  • High quality modular faceplate system
  • Provides a starting point which can be built on
  • Active, passive, amp and control modules are available to cover various applications
  • Plug-in cables that don't require soldering
  • Wide range of spare modules and cables available
  • 3 Year manufacturer warranty
  • Includes;
  • Mounting Hardware: UK Double-Gang Back box, UK Double-Gang Surround
  • Modules: 1x VGA with 3.5mm socket, 1x HDMI, 1x USB-B (B on front , A on rear), 3x blanking modules
  • Cables: 1x 3m VGA, 1x 3m 3.5mm Minijack, 1x 3m HDMI

Contents

UK Double-Gang Back box, UK Double-Gang Surround, 1x VGA/Audio module, 1x HDMI module, 1x USB module, 3x blanking modules, 1x 3m VGA cable, 1x 3m 3.5mm Minijack cable, 1x 3m HDMI cable

9 In stock

Supplier Direct Ship

With you in 5 business days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€114.84

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €114.84
Promotional price
Contract Price
Web only price
Web only contract price
 
3+ €107.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --