Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoT16B476K125EZSS
Order Code3812136
Product RangeT16 Series
Technical Datasheet
26 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 100.190 |
| 10+ | € 58.860 |
| 20+ | € 57.680 |
Price for:Each
Minimum: 1
Multiple: 1
€ 100.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoT16B476K125EZSS
Order Code3812136
Product RangeT16 Series
Technical Datasheet
Capacitance47µF
Voltage(DC)125V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR2.3ohm
Failure Rate-
Ripple Current1.65A
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length23.42mm
Product Height-
Product RangeT16 Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead (07-Nov-2024)
Product Overview
T16 series wet tantalum case electrolytic capacitors provide all the advantages of Vishay’s SuperTan® series devices, while offering improved reverse voltage and vibration capability.
- Extended capacitance
- Tantalum case with glass-to-tantalum hermetic seal for -55°C to +125°C
- Enhanced performance, high reliability design
- Axial termination
- Increased thermal shock capability of 300 cycles
- Designed for the avionics and aerospace applications
Technical Specifications
Capacitance
47µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
23.42mm
Product Range
T16 Series
Operating Temperature Max
85°C
SVHC
Lead (07-Nov-2024)
Voltage(DC)
125V
Capacitor Terminals
PC Pin
ESR
2.3ohm
Ripple Current
1.65A
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability