Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCASCWE3102J
Order Code1187098
Product RangeNTCAS
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)1kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCAS
NTC MountingThrough Hole
B-Constant3528K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)7.5s
Probe MaterialAluminium
Probe Diameter8mm
Lead Length34mm
Operating Temperature Min-40°C
Operating Temperature Max100°C
Qualification-
Product Overview
The NTCAS series Thermistor/Screw Threaded Sensor made of NTC ceramic reflow soldered between two solid tinned copper or nickel wires and potted in the head of passivated aluminium screw size M4. It is suitable for surface temperature applications, especially when a good electrical insulation and a good thermal contact with the chassis is required.
- Easy mounting with screw
- Rugged construction
- UL recognized, file E148885 (UL category XGPU2)
Applications
Test & Measurement, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCAS
B-Constant
3528K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
7.5s
Probe Diameter
8mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
1kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
Aluminium
Lead Length
34mm
Operating Temperature Max
100°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002