You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MAL222591009E3

Supercapacitor, 60 F, 2.7 V, Radial Leaded, -20%, +50%, 7.5 mm, 2000 hours @ 85°C

Date/Lot Code
VISHAY MAL222591009E3
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL222591009E3
Order Code:
2858779
Product Range
ENYCAP 225 EDLC-R
Technical Datasheet:
MAL222591009E3   Datasheet
See all Technical Docs

Product Range Selector (ENYCAP 225 EDLC-R)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60F

:
2.7V

:
Radial Leaded

:
-20%, +50%

:
7.5mm

:
Radial Leaded

:
Through Hole

:
2000 hours @ 85°C

:
-40°C

:
ENYCAP 225 EDLC-R

:
85°C

:
0.009ohm


:
18mm


:
40mm

:
40mm

:
AEC-Q200

:
ENYCAP 225 EDLC-R

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Polarized electrical double layer energy storage capacitors with high capacity and high energy density. These products are designed for power backup, burst power support, storage device for energy harvesting, micro UPS power source and energy recovery applications.
  • Ruggedized for high humidity operation
  • Rapid charge and discharge
  • Useful life of 2000h at 85°C and > 10 years at 20°C
  • 2 years shelf life at 20°C
  • Maintenance-free, no service necessary

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Available to manufacturer lead time of 154 days

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€6.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ €6.34
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ €5.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €5.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €5.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ €4.52
Promotional price
Contract Price
Web only price
Web only contract price
 
150+ €3.87
Promotional price
Contract Price
Web only price
Web only contract price
 
750+ €3.76
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ €3.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --