Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRHA1206AF20M0FKEF
Order Code3596681
Product RangeCRHA Series
Technical Datasheet
55 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | € 1.880 |
| 100+ | € 1.180 |
| 500+ | € 0.901 |
| 1000+ | € 0.849 |
| 2000+ | € 0.797 |
| 4000+ | € 0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 18.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRHA1206AF20M0FKEF
Order Code3596681
Product RangeCRHA Series
Technical Datasheet
Resistance20Mohm
Resistance Tolerance± 1%
Power Rating300mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Voltage
Product RangeCRHA Series
Temperature Coefficient± 100ppm/°C
Voltage Rating1.5kV
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Product Overview
- CRHA series high voltage thick film chip resistor
- High voltage up to 3000V
- Automatic placement capability
- Solder-coated nickel barrier termination
- 3-sided wraparound termination
- AEC-Q200 qualified
Technical Specifications
Resistance
20Mohm
Power Rating
300mW
Resistor Technology
Thick Film
Product Range
CRHA Series
Voltage Rating
1.5kV
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability