Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoBFC237021154
Order Code1166009
Product RangeMKT370 Series
Also Known As222237021154
Technical Datasheet
5,151 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.430 |
50+ | € 0.801 |
250+ | € 0.736 |
500+ | € 0.617 |
1000+ | € 0.603 |
2000+ | € 0.541 |
Price for:Each
Minimum: 5
Multiple: 5
€ 7.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBFC237021154
Order Code1166009
Product RangeMKT370 Series
Also Known As222237021154
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.15µF
Capacitance Tolerance± 10%
Voltage(AC)63V
Voltage(DC)100V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing5.08mm
Product Length8mm
Product Width7.2mm
Product Height8mm
Product RangeMKT370 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
The Vishay MKT370 capacitors are radial leaded, metalized polyester DC film capacitors with 5.08mm pitch spacing. The capacitance range includes E12 decade values from 0.00068μF to 1.5μF. These film capacitors are automotive qualified non polarized electrical capacitors with insulated polyester film as dielectric.
- Automotive grade AEC-Q200 compliant
- Rated DC voltage of 50V, 63V, 250V, 400V, 630V
- Rated AC voltage of 32V, 40V, 63V, 160V, 220V
- ±5% and ±10% tolerance
- Compliant to IEC 60384-2 standard
- Endurance is 2000h at 85°C
- Flame retardant plastic case and epoxy resin coated with tinned wire
- Maximum operating temperature is 85°C
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.15µF
Voltage(AC)
63V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
8mm
Product Height
8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Lead Spacing
5.08mm
Product Width
7.2mm
Product Range
MKT370 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029
Product traceability