Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISATON
Manufacturer Part NoFRS 5 XWP - 8 OHM
Order Code3401444
Also Known AsGTIN UPC EAN: 4007540022369
Technical Datasheet
7 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.650 |
3+ | € 16.330 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISATON
Manufacturer Part NoFRS 5 XWP - 8 OHM
Order Code3401444
Also Known AsGTIN UPC EAN: 4007540022369
Technical Datasheet
Driver TypeFull-range
Impedance8ohm
Power Rating Nom5W
External Width - Metric50mm
Resonant Frequency190Hz
Sound Pressure Level (SPL)86dB
Speaker ShapeRound
External Width - Imperial1.969"
Frequency Response Min120Hz
Frequency Response Max20kHz
Product Range-
Speaker MountingPanel Mount
Power Rating Max8W
External Length - Metric68mm
External Depth - Metric52.5mm
External Length - Imperial2.677"
External Depth - Imperial2.067"
SVHCNo SVHC (21-Jan-2025)
Product Overview
5cm (2") Full range speaker driver with black metal basket and two fixing lugs. Due to its low resonant frequency, the frequency response already starts at 120Hz. Suitable as full range or mid range driver in speaker systems for Hifi, small PA and 100V PA systems. Thanks to the slim construction, also suitable as a control speaker in electronic devices.
- Waterproof version with PET cone and Mylar dust cap
- IP65 rating for front side when built into a sealed enclosure
- UV resistant
- Rubber gasket
- Metal basket, non-corrodible
- Driver size: 2”
- Power (RMS/Max): 5W / 8W
- Impedance: 8 Ohm
- Frequency response: 120Hz – 20kHz
- Mean SPL (1W/1m): 86dB
Technical Specifications
Driver Type
Full-range
Power Rating Nom
5W
Resonant Frequency
190Hz
Speaker Shape
Round
Frequency Response Min
120Hz
Product Range
-
Power Rating Max
8W
External Depth - Metric
52.5mm
External Depth - Imperial
2.067"
Impedance
8ohm
External Width - Metric
50mm
Sound Pressure Level (SPL)
86dB
External Width - Imperial
1.969"
Frequency Response Max
20kHz
Speaker Mounting
Panel Mount
External Length - Metric
68mm
External Length - Imperial
2.677"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153