Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | € 10.730 |
3+ | € 10.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 10.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part No110-062
Order Code3399969
Connector Type ABNC Plug
Connector Type BBNC Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
Product Overview
Broadcast quality 75Ω BNC plug to plug lead for professional video applications. The cable has a stranded central core, making it suitable for patching and rigging applications.
- Van Damme coaxial video cable
- Macom BNC crimp type plug has gold plated centre contact, nickel plated brass body & PTFE insulation
- Ideal for more demanding conditions
Technical Specifications
Connector Type A
BNC Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Connector Type B
BNC Plug
Cable Length - Metric
1m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09