Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerV-TAC
Manufacturer Part No806
Order Code3390736
Also Known AsGTIN UPC EAN: 3800157636773
Length100mm
Depth320mm
Width320mm
IP / NEMA RatingIP65
Operating Temperature Max45°C
Product Range-
SVHCTo Be Advised
Product Overview
Dome light with premium quality Samsung LEDs and efficient thermal management technology for a reliable lifetime.
- Maintained operation-suitable for long working hours
- Corrosion-free mounting clamps
- Constant current LED driver for instant start and consistent operation
- Ideal for offices, art galleries, display cases, accent lighting etc.
- 9.6V, 1Ah NiCd battery
- Emergency operation time: 3 hours
Technical Specifications
Length
100mm
Width
320mm
Operating Temperature Max
45°C
SVHC
To Be Advised
Depth
320mm
IP / NEMA Rating
IP65
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051140
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.43