Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No7271 VT-2095
Order Code3376331
Also Known AsGTIN UPC EAN: 3800157623032
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No7271 VT-2095
Order Code3376331
Also Known AsGTIN UPC EAN: 3800157623032
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourDaylight White
CCT6400K
DimmableNon-Dimmable
Beam Angle110°
Equivalent Wattage35W
Luminous Flux400lm
Power Rating5W
Supply Voltage240V
Energy RatingA+
External Length57mm
External Diameter50mm
SVHCTo Be Advised
Product Overview
- Huge energy savings when compared to halogen lamps
- Perfect replacement for where standard GU10 lamps are in use
- Suitable for task areas, kitchens, bathrooms, utility rooms and offices etc.
- Long life of 20,000 hours
- Non-dimmable
- Supplied as a pack of 3x GU10 lamps
Technical Specifications
Lamp Style
Reflector
LED Colour
Daylight White
Dimmable
Non-Dimmable
Equivalent Wattage
35W
Power Rating
5W
Energy Rating
A+
External Diameter
50mm
Lamp Base Type
GU10
CCT
6400K
Beam Angle
110°
Luminous Flux
400lm
Supply Voltage
240V
External Length
57mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088