Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No7270 VT-2095
Order Code3376330
Also Known AsGTIN UPC EAN: 3800157623025
No Longer Stocked
Product Overview
- Huge energy savings when compared to halogen lamps
- Perfect replacement for where standard GU10 lamps are in use
- Suitable for task areas, kitchens, bathrooms, utility rooms and offices etc.
- Long life of 20,000 hours
- Non-dimmable
- Supplied as a pack of 3x GU10 lamps
Technical Specifications
CCT
4000K
Luminous Flux
400lm
Supply Voltage
240V
External Diameter
50mm
Equivalent Wattage
35W
Power Rating
5W
External Length
57mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09