You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UNILITE INTERNATIONAL TRIPOD-MINI

Tripod, Work Light, Heavy Duty, Glass Filled Nylon & Thermoplastic Rubber, 170 mm H

UNILITE INTERNATIONAL TRIPOD-MINI
UNILITE INTERNATIONAL TRIPOD-MINI
UNILITE INTERNATIONAL TRIPOD-MINI
UNILITE INTERNATIONAL TRIPOD-MINI
UNILITE INTERNATIONAL TRIPOD-MINI
UNILITE INTERNATIONAL TRIPOD-MINI
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TRIPOD-MINI
Order Code:
3932724
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
TRIPOD-MINI   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
170 mm Heavy Duty Mini Tripod

:
Work Lights

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

TRIPOD-MINI is a compact yet heavy-duty tripod designed to provide reliable support for a range of Unilite work lights. With its easy-to-use design, simply unfold the legs, attach your work light using the 1/4" screw, and secure it in place with the flip lock. Constructed with robust materials like glass-filled nylon and TPR, this tripod ensures durability and stability during use. Featuring a 360° ball joint head with an integrated spirit level, the TRIPOD-MINI allows for easy adjustment and precise positioning of the work light. The flip lock securely fixes the ball joint in position, ensuring a stable setup. The tripod also includes a protective screw cap with a hanging loop for convenient storage and transportation. The non-slip grip ridges on the legs provide added stability and prevent slipping or sliding on various surfaces. With a maximum load capacity of 2.5KG, the TRIPOD-MINI can accommodate a range of Unilite work lights and other compatible devices.
  • Compact and heavy-duty tripod for Unilite work lights
  • Super heavy-duty construction with glass-filled nylon and TPR materials
  • 360° ball joint head with integrated spirit level for easy adjustment
  • Easy flip lock mechanism to secure the ball joint in position
  • 1/4" screw for mounting devices
  • Protective screw cap with hanging loop for convenient storage
  • Non-slip grip ridges on the legs for enhanced stability
  • Maximum load capacity of 2.5KG

7 In stock Need more?

Standard lead time for this product is 5 weeks.

Order before 6pm

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€27.03 ( ex VAT  ) €32.7063 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ €27.03 €32.7063
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ €24.57 €29.7297
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ €24.08 €29.1368
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --